PIC16C58BT-04/SS301
vs
PIC16C58B-04/JW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-20
WDIP, DIP18,.3
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-GDIP-T18
Length
7.2 mm
22.86 mm
Number of DMA Channels
Number of I/O Lines
12
12
Number of Terminals
20
18
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE, WINDOW
ROM (words)
2048
2048
ROM Programmability
EPROM
UVPROM
Seated Height-Max
1.98 mm
4.95 mm
Speed
40 MHz
4 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.635 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
18
JESD-609 Code
e3
Package Equivalence Code
DIP18,.3
Qualification Status
Not Qualified
RAM (bytes)
73
Terminal Finish
MATTE TIN
Compare PIC16C58BT-04/SS301 with alternatives
Compare PIC16C58B-04/JW with alternatives