PIC16C58B-20I/S123
vs
PIC16C58B-20I/JW123
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIE
DIP-18
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
X-XUUC-N
R-CDIP-T18
Number of DMA Channels
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
WDIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE, WINDOW
ROM (words)
2048
2048
ROM Programmability
EPROM
UVPROM
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Length
22.86 mm
Number of I/O Lines
12
Number of Terminals
18
Seated Height-Max
4.95 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare PIC16C58B-20I/S123 with alternatives
Compare PIC16C58B-20I/JW123 with alternatives