PIC16C58B-20/SO
vs
PIC16C58B-20E/P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP18,.4
|
DIP, DIP18,.3
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
1990-01-01
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDSO-G18
|
R-PDIP-T18
|
JESD-609 Code |
e3
|
e3
|
Length |
11.53 mm
|
22.8 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
12
|
12
|
Number of Terminals |
18
|
18
|
Number of Timers |
1
|
1
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP18,.4
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
73
|
73
|
RAM (words) |
73
|
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
OTPROM
|
EPROM
|
Seated Height-Max |
2.64 mm
|
4.32 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
16 mA
|
20 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
3
|
3
|
Screening Level |
|
ISO/TS-16949
|
|
|
|
Compare PIC16C58B-20/SO with alternatives
Compare PIC16C58B-20E/P with alternatives