PIC16C58B-20/S301 vs PIC16C58BT-20I/SO feature comparison

PIC16C58B-20/S301 Microchip Technology Inc

Buy Now Datasheet

PIC16C58BT-20I/SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE SOP, SOP18,.4
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G18
Number of DMA Channels
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
ROM (words) 2048 2048
ROM Programmability EPROM OTPROM
Speed 40 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 18
JESD-609 Code e3
Length 11.53 mm
Moisture Sensitivity Level 1
Number of I/O Lines 12
Number of Terminals 18
Package Equivalence Code SOP18,.4
Qualification Status Not Qualified
RAM (bytes) 73
Seated Height-Max 2.64 mm
Supply Current-Max 16 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare PIC16C58B-20/S301 with alternatives

Compare PIC16C58BT-20I/SO with alternatives