PIC16C58B-04I/S123 vs PIC16C58BT-04I/SO063 feature comparison

PIC16C58B-04I/S123 Microchip Technology Inc

Buy Now Datasheet

PIC16C58BT-04I/SO063 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE 0.300 INCH, PLASTIC, MS-013, SO-18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G18
Number of DMA Channels
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
ROM (words) 2048 2048
ROM Programmability EPROM OTPROM
Speed 40 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 18
JESD-609 Code e3
Length 11.53 mm
Moisture Sensitivity Level 1
Number of I/O Lines 12
Number of Terminals 18
Qualification Status Not Qualified
RAM (bytes) 73
Seated Height-Max 2.64 mm
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare PIC16C58B-04I/S123 with alternatives

Compare PIC16C58BT-04I/SO063 with alternatives