PIC16C58B/JW vs PIC16C58B/P301 feature comparison

PIC16C58B/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C58B/P301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 DIP-18
Pin Count 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T18 R-PDIP-T18
JESD-609 Code e3
Length 22.86 mm 22.8 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Qualification Status Not Qualified
RAM (bytes) 73
ROM (words) 2048 2048
ROM Programmability UVPROM EPROM
Seated Height-Max 4.95 mm 4.32 mm
Speed 20 MHz 40 MHz
Supply Current-Max 16 mA
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Date Of Intro 2017-12-19
Number of DMA Channels

Compare PIC16C58B/JW with alternatives

Compare PIC16C58B/P301 with alternatives