PIC16C58AT-20E/SO vs PIC16C58AT-20JW feature comparison

PIC16C58AT-20E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C58AT-20JW Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 18 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-GDIP-T18
Length 11.58 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
On Chip Program ROM Width 12
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
ROM (words) 2048
ROM Programmability OTPROM UVPROM
Seated Height-Max 2.64 mm
Speed 20 MHz 20 MHz
Supply Current-Max 20 mA 17 mA
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.51 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C58AT-20E/SO with alternatives

Compare PIC16C58AT-20JW with alternatives