PIC16C58A-JW vs PIC16C622-20JW feature comparison

PIC16C58A-JW Microchip Technology Inc

Buy Now Datasheet

PIC16C622-20JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, CERAMIC, DIP-18 DIP,
Pin Count 18 18
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-CDIP-T18 R-GDIP-T18
JESD-609 Code e0 e3
Length 22.86 mm
Number of I/O Lines 12 13
Number of Terminals 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WDIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM UVPROM
Seated Height-Max 4.83 mm
Supply Current-Max 17 mA 20 mA
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Speed 20 MHz
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V

Compare PIC16C58A-JW with alternatives

Compare PIC16C622-20JW with alternatives