PIC16C58A-20I/JW
vs
PIC16C58AT-20E/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
18
18
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T18
R-PDSO-G18
Number of I/O Lines
12
12
Number of Terminals
18
18
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
UVPROM
OTPROM
Speed
20 MHz
20 MHz
Supply Current-Max
17 mA
20 mA
Supply Voltage-Max
6.25 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Length
11.58 mm
On Chip Program ROM Width
12
ROM (words)
2048
Seated Height-Max
2.64 mm
Supply Voltage-Nom
5 V
Terminal Pitch
1.27 mm
Width
7.51 mm
Compare PIC16C58A-20I/JW with alternatives
Compare PIC16C58AT-20E/SO with alternatives