PIC16C58A-20E/P301
vs
PIC16C58A20/PXXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
4 MHz
DAC Channels
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T18
R-PDIP-T18
Length
22.73 mm
22.73 mm
Number of I/O Lines
12
12
Number of Terminals
18
18
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
3.94 mm
Speed
20 MHz
5 MHz
Supply Voltage-Max
5.5 V
6.25 V
Supply Voltage-Min
4.5 V
2.5 V
Supply Voltage-Nom
5 V
5.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
No
CPU Family
PIC16
JESD-609 Code
e0
On Chip Program ROM Width
12
Package Equivalence Code
DIP18,.3
RAM (bytes)
73
ROM (words)
2048
Supply Current-Max
20 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PIC16C58A-20E/P301 with alternatives
Compare PIC16C58A20/PXXX with alternatives