PIC16C58A-20/SS vs PIC16C58AT-20JW feature comparison

PIC16C58A-20/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C58AT-20JW Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description SSOP, SSOP20,.3 DIP,
Pin Count 20 18
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-GDIP-T18
JESD-609 Code e0
Length 10.2 mm
Number of I/O Lines 12 12
Number of Terminals 20 18
On Chip Program ROM Width 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DIP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 73
ROM (words) 2048
ROM Programmability OTPROM UVPROM
Seated Height-Max 1.99 mm
Speed 20 MHz 20 MHz
Supply Current-Max 17 mA 17 mA
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C58A-20/SS with alternatives

Compare PIC16C58AT-20JW with alternatives