PIC16C58A-20/P vs PIC16C58A-20/SO feature comparison

PIC16C58A-20/P Microchip Technology Inc

Buy Now Datasheet

PIC16C58A-20/SO Microchip Technology Inc

Buy Now Datasheet
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SOIC
0.300 INCH, PLASTIC, DIP-18 SOP, SOP18,.4
18 18
unknown unknown
8542.31.00.01 8542.31.00.01
NO NO
8 8
NO NO
PIC PIC
20 MHz 20 MHz
NO NO
NO NO
R-PDIP-T18 R-PDSO-G18
22.73 mm 11.58 mm
12 12
18 18
12 12
70 °C 70 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP18,.3 SOP18,.4
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
73 73
2048 2048
OTPROM OTPROM
3.94 mm 2.64 mm
20 MHz 20 MHz
17 mA 17 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO YES
CMOS CMOS
COMMERCIAL COMMERCIAL
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
7.62 mm 7.51 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16C58A-20/P with alternatives

Compare PIC16C58A-20/SO with alternatives