PIC16C57T-HSI/SO301
vs
PIC16C57T-HSE/SS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SSOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
Clock Frequency-Max
20 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.87 mm
10.2 mm
Number of I/O Lines
20
20
Number of Terminals
28
28
Number of Timers
1
On Chip Program ROM Width
12
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
2048
2048
ROM Programmability
EPROM
EPROM
Seated Height-Max
2.64 mm
1.98 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
5
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
28
On Chip Data RAM Width
8
RAM (bytes)
72
RAM (words)
72
Compare PIC16C57T-HSI/SO301 with alternatives
Compare PIC16C57T-HSE/SS with alternatives