PIC16C57C-LP/SO123
vs
PIC16C57CT-LP/SO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.87 mm
17.87 mm
Number of DMA Channels
Number of I/O Lines
20
20
Number of Terminals
28
28
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
ROM (words)
2048
2048
ROM Programmability
EPROM
EPROM
Seated Height-Max
2.64 mm
2.64 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.49 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16C57C-LP/SO123 with alternatives
Compare PIC16C57CT-LP/SO with alternatives