PIC16C57C-04/SS
vs
PIC16C57-04/SS123
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1990-01-01
2017-12-19
Samacsys Manufacturer
Microchip
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
4 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of I/O Lines
20
20
Number of Terminals
28
28
Number of Timers
1
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
72
RAM (words)
72
ROM (words)
2048
2048
ROM Programmability
OTPROM
EPROM
Seated Height-Max
1.98 mm
1.98 mm
Speed
4 MHz
40 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
3
1
Number of DMA Channels
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16C57C-04/SS with alternatives
Compare PIC16C57-04/SS123 with alternatives