PIC16C57-LPI/SS vs PIC16C57T-LPE/SS123 feature comparison

PIC16C57-LPI/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C57T-LPE/SS123 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP, SSOP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 0.04 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 10.2 mm
Low Power Mode YES
Number of External Interrupts
Number of I/O Lines 20 20
Number of Serial I/Os
Number of Terminals 28 28
Number of Timers 2 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 72
RAM (words) 72
ROM (words) 2048 2048
ROM Programmability OTPROM EPROM
Seated Height-Max 1.98 mm 1.98 mm
Speed 40 MHz 40 MHz
Supply Current-Max 0.04 mA
Supply Voltage-Max 6.25 V 6 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16C57-LPI/SS with alternatives

Compare PIC16C57T-LPE/SS123 with alternatives