PIC16C57-LPI/SP vs PIC16C57-LPISP feature comparison

PIC16C57-LPI/SP Microchip Technology Inc

Buy Now Datasheet

PIC16C57-LPISP Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Not Recommended Not Recommended
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP DIP
DIP, DIP, DIP28,.3
28 28
compliant compliant
EAR99 3A991.A.2
8542.31.00.01 8542.31.00.01
2017-12-19
Microchip
NO NO
8 8
NO NO
PIC16 PIC
0.04 MHz 40 MHz
NO NO
NO NO
FIXED POINT
NO
R-PDIP-T28 R-PDIP-T28
34.67 mm 34.67 mm
YES
20 20
28 28
2 1
8 8
12 12
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP28,.3 DIP28,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
72 72
72 72
2048 2048
OTPROM EPROM
4.06 mm 4.06 mm
40 MHz 40 MHz
0.04 mA 0.04 mA
6.25 V 5.5 V
5 V 5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
e3
260
Not Qualified
ISO/TS-16949
MATTE TIN

Compare PIC16C57-LPI/SP with alternatives

Compare PIC16C57-LPISP with alternatives