PIC16C57-LPI/JW123
vs
PIC16C57T-LPSO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
0.300 INCH, PLASTIC, MS-013, SO-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-CDIP-T28
R-PDSO-G28
Length
37.08 mm
17.87 mm
Number of DMA Channels
Number of I/O Lines
20
20
Number of Terminals
28
28
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WDIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
2048
2048
ROM Programmability
UVPROM
OTPROM
Seated Height-Max
5.72 mm
2.64 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
6.25 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
4
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
28
JESD-609 Code
e3
Moisture Sensitivity Level
1
On Chip Data RAM Width
8
Qualification Status
Not Qualified
RAM (bytes)
72
RAM (words)
72
Terminal Finish
MATTE TIN
Compare PIC16C57-LPI/JW123 with alternatives
Compare PIC16C57T-LPSO with alternatives