PIC16C57-HSSS vs PIC16C57-HSI/SSXXX feature comparison

PIC16C57-HSSS Microchip Technology Inc

Buy Now Datasheet

PIC16C57-HSI/SSXXX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 1
Number of DMA Channels
Number of I/O Lines 20 20
Number of Terminals 28 28
Number of Timers 1 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 72 72
RAM (words) 72
ROM (words) 2048 2048
ROM Programmability EPROM UVPROM
Screening Level ISO/TS-16949
Seated Height-Max 1.98 mm
Speed 40 MHz 5 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 7 1
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare PIC16C57-HSSS with alternatives

Compare PIC16C57-HSI/SSXXX with alternatives