PIC16C57-HSI/SS vs PIC16C57-HSSS feature comparison

PIC16C57-HSI/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C57-HSSS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 10.2 mm 10.2 mm
Number of I/O Lines 20 20
Number of Terminals 28 28
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 12
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 72 72
RAM (words) 72 72
ROM (words) 2048 2048
ROM Programmability EPROM EPROM
Seated Height-Max 1.98 mm 1.98 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
CPU Family PIC
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of DMA Channels
Number of Timers 1
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level ISO/TS-16949
Supply Current-Max 20 mA
Terminal Finish Matte Tin (Sn)

Compare PIC16C57-HSI/SS with alternatives

Compare PIC16C57-HSSS with alternatives