PIC16C56XTI/S301 vs PIC16C56-XTS/SS feature comparison

PIC16C56XTI/S301 Microchip Technology Inc

Buy Now Datasheet

PIC16C56-XTS/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, 0.209 INCH, PLASTIC, SSOP-20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G20
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
ROM (words) 1024 1024
ROM Programmability EPROM OTPROM
Speed 40 MHz 1 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 20
Additional Feature ROM PROTECT
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Length 7.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 20
Number of Serial I/Os
Number of Terminals 20
On Chip Data RAM Width 8
Qualification Status Not Qualified
RAM (bytes) 25
RAM (words) 25
Supply Current-Max 3.3 mA
Terminal Finish Matte Tin (Sn)
Width 5.25 mm

Compare PIC16C56XTI/S301 with alternatives

Compare PIC16C56-XTS/SS with alternatives