PIC16C56T-RCSO vs PIC16C56-RCS/SO feature comparison

PIC16C56T-RCSO Microchip Technology Inc

Buy Now Datasheet

PIC16C56-RCS/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP18,.4 0.300 INCH, PLASTIC, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.53 mm 11.53 mm
Moisture Sensitivity Level 1 1
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
RAM (words) 25 25
ROM (words) 1024 1024
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.64 mm
Speed 40 MHz 0.5 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3.25 V 5 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ROM PROTECT
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts
Number of Serial I/Os
Supply Current-Max 3.3 mA

Compare PIC16C56T-RCSO with alternatives

Compare PIC16C56-RCS/SO with alternatives