PIC16C56T-I/SO301 vs PIC16C56-E/S123 feature comparison

PIC16C56T-I/SO301 Microchip Technology Inc

Buy Now Datasheet

PIC16C56-E/S123 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-18 DIE
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 X-XUUC-N
Length 11.53 mm
Number of DMA Channels
Number of I/O Lines 12
Number of Terminals 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
ROM (words) 1024 1024
ROM Programmability EPROM EPROM
Seated Height-Max 2.64 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C56T-I/SO301 with alternatives

Compare PIC16C56-E/S123 with alternatives