PIC16C56I/SS123 vs PIC16C56E/P123 feature comparison

PIC16C56I/SS123 Microchip Technology Inc

Buy Now Datasheet

PIC16C56E/P123 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SSOP, DIP,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T18
Length 7.2 mm 22.8 mm
Number of DMA Channels
Number of I/O Lines 20 12
Number of Terminals 20 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
ROM (words) 1024 1024
ROM Programmability EPROM EPROM
Seated Height-Max 1.98 mm 4.32 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C56I/SS123 with alternatives

Compare PIC16C56E/P123 with alternatives