PIC16C56I/SS vs PIC16C56-E/SS feature comparison

PIC16C56I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C56-E/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , SSOP, SSOP20,.3
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 7.2 mm
Number of I/O Lines 12 20
Number of Terminals 20 20
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 25 25
RAM (words) 25
ROM (words) 1024 1024
ROM Programmability EPROM UVPROM
Seated Height-Max 1.98 mm
Speed 40 MHz 5 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.25 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code SSOP
Pin Count 20
ECCN Code 3A991.A.2
CPU Family PIC
Number of DMA Channels
Number of Timers 1
Package Equivalence Code SSOP20,.3
Qualification Status Not Qualified

Compare PIC16C56I/SS with alternatives

Compare PIC16C56-E/SS with alternatives