PIC16C56E/SO301 vs PIC16C56I/JWG feature comparison

PIC16C56E/SO301 Microchip Technology Inc

Buy Now Datasheet

PIC16C56I/JWG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, 0.300 INCH, WINDOWED, CERDIP-18
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-GDIP-T18
Length 11.53 mm 22.8 mm
Number of DMA Channels
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
ROM (words) 1024 1024
ROM Programmability EPROM UVPROM
Seated Height-Max 2.64 mm
Speed 40 MHz 20 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 18
JESD-609 Code e3
Qualification Status Not Qualified
RAM (bytes) 25
Terminal Finish MATTE TIN

Compare PIC16C56E/SO301 with alternatives

Compare PIC16C56I/JWG with alternatives