PIC16C56E/JW vs PIC16C56-I/SS301 feature comparison

PIC16C56E/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C56-I/SS301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, SSOP-20
Pin Count 18
Reach Compliance Code compliant compliant
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T18 R-PDSO-G20
JESD-609 Code e3
Number of I/O Lines 12 20
Number of Terminals 18 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
ROM Programmability UVPROM EPROM
Speed 20 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Boundary Scan NO
CPU Family PIC
Length 7.2 mm
Number of DMA Channels
Number of Timers 1
On Chip Program ROM Width 12
ROM (words) 1024
Seated Height-Max 1.98 mm
Supply Voltage-Nom 5 V
Terminal Pitch 0.65 mm
Width 5.25 mm

Compare PIC16C56E/JW with alternatives

Compare PIC16C56-I/SS301 with alternatives