PIC16C56E/JW
vs
PIC16C56E/P123
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
18
Reach Compliance Code
compliant
compliant
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
20 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T18
R-PDIP-T18
JESD-609 Code
e3
Number of I/O Lines
12
12
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
UVPROM
EPROM
Speed
20 MHz
40 MHz
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
4
2
HTS Code
8542.31.00.01
Date Of Intro
2017-12-19
Boundary Scan
NO
CPU Family
PIC
Length
22.8 mm
Number of DMA Channels
Number of Timers
1
On Chip Program ROM Width
12
ROM (words)
1024
Seated Height-Max
4.32 mm
Supply Voltage-Nom
5 V
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare PIC16C56E/JW with alternatives
Compare PIC16C56E/P123 with alternatives