PIC16C56AT-40I/SS vs PIC16C56A-40I/S feature comparison

PIC16C56AT-40I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C56A-40I/S Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP, SSOP20,.3 DIE
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 X-XUUC-N
Length 7.2 mm
Number of DMA Channels
Number of I/O Lines 20 12
Number of Terminals 20
Number of Timers 1 1
On Chip Program ROM Width 8 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP DIE
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, SHRINK PITCH UNCASED CHIP
Qualification Status Not Qualified
RAM (bytes) 25
ROM (words) 1024 1024
ROM Programmability EPROM EPROM
Speed 10 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm
Terminal Position DUAL UPPER
Width 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 11
Rohs Code Yes
Date Of Intro 2017-12-19
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16C56AT-40I/SS with alternatives

Compare PIC16C56A-40I/S with alternatives