PIC16C56-RCI/S123 vs PIC16C56T-RCISO feature comparison

PIC16C56-RCI/S123 Microchip Technology Inc

Buy Now Datasheet

PIC16C56T-RCISO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE SOP, SOP18,.4
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 4 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G18
Number of I/O Lines 12 12
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 1024 1024
ROM Programmability EPROM OTPROM
Speed 40 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3.25 V 3.25 V
Supply Voltage-Nom 3.25 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 18
ECCN Code 3A991.A.2
JESD-609 Code e3
Length 11.53 mm
Moisture Sensitivity Level 1
Number of DMA Channels
Number of Terminals 18
On Chip Data RAM Width 8
Package Equivalence Code SOP18,.4
Qualification Status Not Qualified
RAM (bytes) 25
RAM (words) 25
Seated Height-Max 2.64 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 7.49 mm

Compare PIC16C56-RCI/S123 with alternatives

Compare PIC16C56T-RCISO with alternatives