PIC16C56-RC/SO vs PIC16C56-RCE/S301 feature comparison

PIC16C56-RC/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C56-RCE/S301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, DIE
Pin Count 18
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 2017-12-19 2017-12-19
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 40 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 X-XUUC-N
Length 11.53 mm
Low Power Mode YES
Number of I/O Lines 12 12
Number of Terminals 18
Number of Timers 1 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
RAM (bytes) 25
RAM (words) 25
ROM (words) 1024 1024
ROM Programmability OTPROM EPROM
Seated Height-Max 2.64 mm
Speed 40 MHz 40 MHz
Supply Current-Max 3.3 mA
Supply Voltage-Max 6.25 V 6 V
Supply Voltage-Min 5 V 3 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16C56-RC/SO with alternatives

Compare PIC16C56-RCE/S301 with alternatives