PIC16C56-LPS/SS vs PIC16C56-LPI/P feature comparison

PIC16C56-LPS/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C56-LPI/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description 0.209 INCH, PLASTIC, SSOP-20 DIP,
Pin Count 20 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ROM PROTECT; ICC_MAX AT FOSC = 32KHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 0.04 MHz 0.04 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 R-PDIP-T18
JESD-609 Code e3
Length 7.2 mm 22.8 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 20 12
Number of Serial I/Os
Number of Terminals 20 18
Number of Timers 1 2
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
RAM (bytes) 25 25
RAM (words) 25 25
ROM (words) 1024 1024
ROM Programmability OTPROM OTPROM
Speed 0.25 MHz 40 MHz
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2017-12-19
Package Equivalence Code DIP18,.3
Seated Height-Max 4.32 mm
Terminal Pitch 2.54 mm

Compare PIC16C56-LPS/SS with alternatives

Compare PIC16C56-LPI/P with alternatives