PIC16C56-LP/P vs PIC16C56-LPP feature comparison

PIC16C56-LP/P Microchip Technology Inc

Buy Now Datasheet

PIC16C56-LPP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP18,.3
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2017-12-19 1990-01-01
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Length 22.86 mm 22.8 mm
Low Power Mode YES
Number of I/O Lines 12 12
Number of Terminals 18 18
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
RAM (bytes) 25 25
RAM (words) 25 25
ROM (words) 1024 1024
ROM Programmability OTPROM EPROM
Seated Height-Max 4.32 mm 4.32 mm
Speed 40 MHz 40 MHz
Supply Current-Max 0.032 mA 0.032 mA
Supply Voltage-Max 6.25 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 5 5
Rohs Code Yes
JESD-609 Code e3
Number of DMA Channels
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level ISO/TS-16949
Terminal Finish MATTE TIN

Compare PIC16C56-LP/P with alternatives

Compare PIC16C56-LPP with alternatives