PIC16C56-HS/SS vs PIC16C56-HSE/PG feature comparison

PIC16C56-HS/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C56-HSE/PG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description SSOP, 0.300 INCH, PLASTIC, MS-001, DIP-18
Pin Count 20 18
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19
Samacsys Manufacturer Microchip
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDIP-T18
Length 7.2 mm 22.8 mm
Number of I/O Lines 12 12
Number of Terminals 20 18
On Chip Data RAM Width 8
On Chip Program ROM Width 8 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
RAM (bytes) 25 25
RAM (words) 25
ROM (words) 1024 1024
ROM Programmability EPROM OTPROM
Seated Height-Max 1.98 mm 4.32 mm
Speed 40 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 7 1
Rohs Code Yes
CPU Family PIC
JESD-609 Code e3
Number of Timers 1
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare PIC16C56-HS/SS with alternatives

Compare PIC16C56-HSE/PG with alternatives