PIC16C56-/SOXXX
vs
PIC16C56-E/S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP18,.4
DIE
Pin Count
18
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G18
X-XUUC-N
Length
11.53 mm
Number of DMA Channels
Number of I/O Lines
12
Number of Terminals
18
Number of Timers
1
1
On Chip Program ROM Width
8
12
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Qualification Status
Not Qualified
RAM (bytes)
25
ROM (words)
1024
1024
ROM Programmability
UVPROM
EPROM
Speed
5 MHz
40 MHz
Supply Voltage-Max
5.5 V
6.25 V
Supply Voltage-Min
4.5 V
2.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
23
Compare PIC16C56-/SOXXX with alternatives
Compare PIC16C56-E/S with alternatives