PIC16C56/JWG
vs
PIC16C56-/JW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18
WDIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC
PIC
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-CDIP-T18
R-CDIP-T18
JESD-609 Code
e3
e3
Length
22.86 mm
22.86 mm
Number of DMA Channels
Number of I/O Lines
12
12
Number of Terminals
18
18
Number of Timers
1
1
On Chip Program ROM Width
12
12
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, WINDOW
IN-LINE, WINDOW
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
25
25
ROM (words)
1024
1024
ROM Programmability
UVPROM
UVPROM
Seated Height-Max
4.95 mm
4.95 mm
Speed
20 MHz
5 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Equivalence Code
DIP18,.3
Supply Current-Max
20 mA
Compare PIC16C56/JWG with alternatives
Compare PIC16C56-/JW with alternatives