PIC16C55T-RCI/SS
vs
PIC16C55-RC/SSXXX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP, SSOP28,.3
Pin Count
28
28
Reach Compliance Code
compliant
compliant
Date Of Intro
2017-12-19
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
10.2 mm
10.2 mm
Number of I/O Lines
20
20
Number of Terminals
28
28
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
24
24
RAM (words)
24
ROM (words)
512
512
ROM Programmability
EPROM
UVPROM
Seated Height-Max
1.98 mm
Speed
40 MHz
1 MHz
Supply Voltage-Max
6.25 V
6.25 V
Supply Voltage-Min
3 V
3.25 V
Supply Voltage-Nom
5 V
3.25 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
HTS Code
8542.31.00.01
CPU Family
PIC
Number of Timers
1
Package Equivalence Code
SSOP28,.3
Qualification Status
Not Qualified
Supply Current-Max
3.3 mA
Compare PIC16C55T-RCI/SS with alternatives
Compare PIC16C55-RC/SSXXX with alternatives