PIC16C55T-RCE/SO vs PIC16C55T-RCE/SOXXX feature comparison

PIC16C55T-RCE/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C55T-RCE/SOXXX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code compliant compliant
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.87 mm 17.87 mm
Low Power Mode YES
Number of External Interrupts
Number of I/O Lines 20 20
Number of Serial I/Os
Number of Terminals 28 28
Number of Timers 2 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 24 24
RAM (words) 24
ROM (words) 512 512
ROM Programmability EPROM UVPROM
Seated Height-Max 2.64 mm
Speed 40 MHz 1 MHz
Supply Current-Max 3.3 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 3.25 V 2.5 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
HTS Code 8542.31.00.01
Qualification Status Not Qualified

Compare PIC16C55T-RCE/SO with alternatives

Compare PIC16C55T-RCE/SOXXX with alternatives