PIC16C55T-RCE/SO
vs
PIC16C55-RCE/SO301
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
compliant
Date Of Intro
2017-12-19
2017-12-19
kg CO2e/kg
11.6
Average Weight (mg)
843.2
CO2e (mg)
9781.12
Category CO2 Kg
11.6
Compliance Temperature Grade
Automotive: -40C to +125C
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.87 mm
17.87 mm
Low Power Mode
YES
Number of External Interrupts
Number of I/O Lines
20
20
Number of Serial I/Os
Number of Terminals
28
28
Number of Timers
2
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
24
RAM (words)
24
ROM (words)
512
512
ROM Programmability
EPROM
EPROM
Seated Height-Max
2.64 mm
2.64 mm
Speed
40 MHz
40 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
3.25 V
3 V
Supply Voltage-Nom
5 V
3.25 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.49 mm
7.49 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
6
1
Rohs Code
Yes
HTS Code
8542.31.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16C55T-RCE/SO with alternatives
Compare PIC16C55-RCE/SO301 with alternatives