PIC16C55A-RCE/SO301 vs PIC16C55-RCE/SO301 feature comparison

PIC16C55A-RCE/SO301 Microchip Technology Inc

Buy Now Datasheet

PIC16C55-RCE/SO301 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-28 SOIC-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-12-19 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC
Clock Frequency-Max 40 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.87 mm 17.87 mm
Number of DMA Channels
Number of I/O Lines 20 20
Number of Terminals 28 28
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM (words) 512 512
ROM Programmability EPROM EPROM
Seated Height-Max 2.64 mm 2.64 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 3.25 V 3 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.49 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16C55A-RCE/SO301 with alternatives

Compare PIC16C55-RCE/SO301 with alternatives