PIC16C55A-40/P vs PIC16C55A-40/P301 feature comparison

PIC16C55A-40/P Microchip Technology Inc

Buy Now Datasheet

PIC16C55A-40/P301 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP28,.6 DIP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3
Length 36.32 mm 36.32 mm
Number of I/O Lines 20 20
Number of Terminals 28 28
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
RAM (bytes) 24
ROM (words) 512 512
ROM Programmability EPROM EPROM
Screening Level ISO/TS-16949
Seated Height-Max 4.83 mm 4.83 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 1
Date Of Intro 2017-12-19
Number of Timers 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16C55A-40/P with alternatives

Compare PIC16C55A-40/P301 with alternatives