PIC16C55A-04I/S301 vs PIC16C554-04P feature comparison

PIC16C55A-04I/S301 Microchip Technology Inc

Buy Now Datasheet

PIC16C554-04P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE 0.300 INCH, PLASTIC, DIP-18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDIP-T18
Number of I/O Lines 20 13
Number of Timers 1
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
ROM (words) 512
ROM Programmability EPROM OTPROM
Speed 40 MHz 4 MHz
Supply Voltage-Max 6.25 V 5.5 V
Supply Voltage-Min 3.25 V 3 V
Supply Voltage-Nom 3.25 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 18
JESD-609 Code e3
Length 22.73 mm
Number of Terminals 18
Qualification Status Not Qualified
Seated Height-Max 3.94 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare PIC16C55A-04I/S301 with alternatives

Compare PIC16C554-04P with alternatives