PIC16C558T/JW vs PIC16C558-04/SO feature comparison

PIC16C558T/JW Microchip Technology Inc

Buy Now Datasheet

PIC16C558-04/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, WINDOWED, CERDIP-18 0.300 INCH, PLASTIC, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-GDIP-T18 R-PDSO-G18
JESD-609 Code e3 e3
Length 22.86 mm 11.55 mm
Number of I/O Lines 13 13
Number of Terminals 18 18
Number of Timers 1 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability UVPROM OTPROM
Seated Height-Max 4.83 mm 2.64 mm
Speed 20 MHz 4 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 1
Package Equivalence Code SOP18,.4
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Supply Current-Max 20 mA

Compare PIC16C558T/JW with alternatives

Compare PIC16C558-04/SO with alternatives