PIC16C558-20ESO vs PIC16C558-20/SO feature comparison

PIC16C558-20ESO Microchip Technology Inc

Buy Now Datasheet

PIC16C558-20/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-18 0.300 INCH, PLASTIC, SOIC-18
Pin Count 18 18
Reach Compliance Code compliant compliant
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDSO-G18
JESD-609 Code e3 e3
Length 11.55 mm 11.55 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 13 13
Number of Terminals 18 18
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.65 mm 2.64 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Timers 3
On Chip Program ROM Width 14
Package Equivalence Code SOP18,.4
RAM (bytes) 128
ROM (words) 2048
Screening Level TS 16949
Supply Current-Max 20 mA

Compare PIC16C558-20ESO with alternatives

Compare PIC16C558-20/SO with alternatives