PIC16C558-04I/SO vs PIC16C558T-20E/SS feature comparison

PIC16C558-04I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16C558T-20E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SSOP
Package Description 0.300 INCH, PLASTIC, SOIC-18 0.209 INCH, PLASTIC, SSOP-20
Pin Count 18 20
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Samacsys Manufacturer Microchip
Has ADC NO NO
Additional Feature ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G18 R-PDSO-G20
JESD-609 Code e3 e3
Length 11.55 mm 7.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 13 13
Number of Terminals 18 20
Number of Timers 3 1
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP18,.4 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Screening Level TS 16949
Seated Height-Max 2.64 mm 2 mm
Speed 4 MHz 20 MHz
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 4 3

Compare PIC16C558-04I/SO with alternatives

Compare PIC16C558T-20E/SS with alternatives