PIC16C558-04/SO301 vs PIC16C558T-04SO feature comparison

PIC16C558-04/SO301 Microchip Technology Inc

Buy Now Datasheet

PIC16C558T-04SO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-18
Pin Count 18
Has ADC NO
Address Bus Width
Bit Size 8
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability OTPROM
Seated Height-Max 2.65 mm
Speed 4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Compare PIC16C558-04/SO301 with alternatives

Compare PIC16C558T-04SO with alternatives