PIC16C554T-20E/SO301
vs
PIC16C554-20I/SO
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
0.300 INCH, PLASTIC, SOIC-18
|
Pin Count |
|
18
|
Has ADC |
|
NO
|
Address Bus Width |
|
|
Bit Size |
|
8
|
CPU Family |
|
PIC
|
Clock Frequency-Max |
|
20 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-PDSO-G18
|
JESD-609 Code |
|
e3
|
Length |
|
11.55 mm
|
Moisture Sensitivity Level |
|
1
|
Number of I/O Lines |
|
13
|
Number of Terminals |
|
18
|
On Chip Program ROM Width |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP18,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
80
|
ROM (words) |
|
512
|
ROM Programmability |
|
OTPROM
|
Seated Height-Max |
|
2.64 mm
|
Speed |
|
20 MHz
|
Supply Current-Max |
|
20 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.5 mm
|
|
|
|
Compare PIC16C554T-20E/SO301 with alternatives
Compare PIC16C554-20I/SO with alternatives