PIC16C554T-04ESS
vs
PIC16C554-04I/SS301
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP,
|
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
compliant
|
Has ADC |
NO
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
Clock Frequency-Max |
4 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
|
JESD-609 Code |
e3
|
|
Length |
7.2 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of I/O Lines |
13
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
ROM Programmability |
OTPROM
|
|
Seated Height-Max |
2 mm
|
|
Speed |
4 MHz
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
5.3 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare PIC16C554T-04ESS with alternatives
Compare PIC16C554-04I/SS301 with alternatives