PIC16C554-20/P301 vs PIC16C554-I/SS feature comparison

PIC16C554-20/P301 Microchip Technology Inc

Buy Now Datasheet

PIC16C554-I/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description ,
Additional Feature ALSO OPERATES AT 3 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
External Data Bus Width
Format FIXED POINT
JESD-30 Code R-CDIP-T18
Length 22.86 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 13
Number of Terminals 18
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
RAM (bytes) 80
ROM (words) 512
ROM Programmability EPROM
Seated Height-Max 4.95 mm
Speed 20 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare PIC16C554-20/P301 with alternatives

Compare PIC16C554-I/SS with alternatives