PIC16C55-XTI/S301 vs PIC16C55-XTI/SS feature comparison

PIC16C55-XTI/S301 Microchip Technology Inc

Buy Now Datasheet

PIC16C55-XTI/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, SSOP, SSOP28,.3
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G28
Number of Timers 1 1
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SSOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, SHRINK PITCH
ROM (words) 512 512
ROM Programmability EPROM OTPROM
Speed 40 MHz 4 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 3 V 3.25 V
Supply Voltage-Nom 3.25 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 8
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 20
Number of Terminals 28
On Chip Data RAM Width 8
Package Equivalence Code SSOP28,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 24
RAM (words) 24
Seated Height-Max 1.98 mm
Supply Current-Max 3.3 mA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.65 mm
Width 5.25 mm

Compare PIC16C55-XTI/S301 with alternatives

Compare PIC16C55-XTI/SS with alternatives